
1054714 | |
|---|---|
DigiKey Part Number | 277-1054714-ND |
Manufacturer | |
Manufacturer Product Number | 1054714 |
Description | ECS-B-122X109-L-UV1-V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 6.772" L x 4.567" W x 2.520" H (172.00mm x 116.00mm x 64.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1054714 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 6.772" L x 4.567" W x 2.520" H (172.00mm x 116.00mm x 64.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 768,24000 Kč | 3 841,20 Kč |
| Unit Price without VAT: | 768,24000 Kč |
|---|---|
| Unit Price with VAT: | 929,57040 Kč |










