


1054708 | |
|---|---|
DigiKey Part Number | 277-18456-ND |
Manufacturer | |
Manufacturer Product Number | 1054708 |
Description | ECS ENCLOSURE VENTED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Base Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1054708 Models |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products PCB |
Series | Color Gray |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,14000 Kč | 735,14 Kč |
| 10 | 510,31400 Kč | 5 103,14 Kč |
| Unit Price without VAT: | 735,14000 Kč |
|---|---|
| Unit Price with VAT: | 889,51940 Kč |

