




1054338 | |
|---|---|
DigiKey Part Number | 277-1054338-ND |
Manufacturer | |
Manufacturer Product Number | 1054338 |
Description | CONN Y-ADPT 5P-8/8P M-F/F INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/8 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1054338 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Housing Material Thermoplastic Polyurethane (TPU) |
Series | Housing Color Black, Silver |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Distributor Y-Shaped | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 2A |
Convert To (Adapter End) Female Sockets (2) | Voltage Rating 30VAC/DC |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 90°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 5 | Orientation (Convert To) A |
Number of Positions (Convert To) 8 (2) | Material Flammability Rating UL94 HB |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 337,67000 Kč | 1 337,67 Kč |
| Unit Price without VAT: | 1 337,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 618,58070 Kč |



