Filler Plug 0.984" W x 0.276" H (25.00mm x 7.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filler Plug 0.984" W x 0.276" H (25.00mm x 7.00mm) Gray
Industrial Case System | Datasheet Preview

1053046

DigiKey Part Number
277-18155-ND
Manufacturer
Manufacturer Product Number
1053046
Description
FILLER PLUGS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Filler Plug 0.984" W x 0.276" H (25.00mm x 7.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1053046 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Filler Plug
Features
-
For Use With/Related Products
25mm Wide Housing
Size / Dimension
0.984" W x 0.276" H (25.00mm x 7.00mm)
Color
Gray
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
547,79200 Kč238,96 Kč
1044,68400 Kč446,84 Kč
3040,14833 Kč1 204,45 Kč
5038,19960 Kč1 909,98 Kč
10035,70500 Kč3 570,50 Kč
25032,65524 Kč8 163,81 Kč
50030,52228 Kč15 261,14 Kč
1 00028,52809 Kč28 528,09 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč