
1052432 | |
|---|---|
DigiKey Part Number | 277-1052432-ND |
Manufacturer | |
Manufacturer Product Number | 1052432 |
Description | I/O MODULE 8 ANALOG 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1052432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Axioline F Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, cUL, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 843,89000 Kč | 17 843,89 Kč |
| 10 | 15 089,26800 Kč | 150 892,68 Kč |
| Unit Price without VAT: | 17 843,89000 Kč |
|---|---|
| Unit Price with VAT: | 21 591,10690 Kč |

