
1052427 | |
|---|---|
DigiKey Part Number | 277-1052427-ND |
Manufacturer | |
Manufacturer Product Number | 1052427 |
Description | I/O MODULE 16 DIGITAL 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1052427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Axioline F Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, cUL, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 462,30000 Kč | 15 462,30 Kč |
| 10 | 13 049,31200 Kč | 130 493,12 Kč |
| Unit Price without VAT: | 15 462,30000 Kč |
|---|---|
| Unit Price with VAT: | 18 709,38300 Kč |

