
1051867 | |
|---|---|
DigiKey Part Number | 277-1051867-ND |
Manufacturer | |
Manufacturer Product Number | 1051867 |
Description | ZB 5 LGS:( 1-100/VERP) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label For Zack Marker Strips |
Datasheet | Datasheet |
EDA/CAD Models | 1051867 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | Zack Marker Strips | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,87000 Kč | 481,87 Kč |
| Unit Price without VAT: | 481,87000 Kč |
|---|---|
| Unit Price with VAT: | 583,06270 Kč |




