
1050205 | |
|---|---|
DigiKey Part Number | 277-1050205-ND |
Manufacturer | |
Manufacturer Product Number | 1050205 |
Description | CONTACT PIN CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1050205 Models |
Category | Type Power, Machined |
Manufacturer Phoenix Contact | Contact Type Pin |
Series | Contact Size 2.0mm |
Packaging Bulk | Wire Gauge or Range - mm² 1.5 ~ 2.5mm² |
Part Status Active | Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |





