General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1049232

DigiKey Part Number
277-1049232-ND
Manufacturer
Manufacturer Product Number
1049232
Description
RIF-1-RPT-LV-24AC/2X21MS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1049232 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator, Socket Included, Test Button, Varistor
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Operate Time
12 ms
Part Status
Active
Release Time
20 ms
Mounting Type
Operating Temperature
-40°C ~ 50°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA
Contact Rating (Current)
8 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
750 Ohms
Coil Current
32 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,47000 Kč384,47 Kč
Unit Price without VAT:384,47000 Kč
Unit Price with VAT:465,20870 Kč