7 Position Terminal Block Brown Middle 19.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047469

DigiKey Part Number
277-1047469-ND
Manufacturer
Manufacturer Product Number
1047469
Description
TERM BLK 7POS BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Brown Middle 19.0mm
Datasheet
 Datasheet
EDA/CAD Models
1047469 Models
Product Attributes
Filter Similar Products
Category
Current - UL
30 A
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
10-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-2.5mm²
Part Status
Active
Features
Block of 3
Type
Middle
Housing Color
Brown
Mounting Type
Direct Mount
Length
0.850" (21.60mm)
Number of Positions
7
Height (Max)
0.697" (17.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
19.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm ~ 10mm
Current - IEC
17.5 A
Operating Temperature
-60°C ~ 105°C
Voltage - IEC
450 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,19000 Kč58,19 Kč
Unit Price without VAT:58,19000 Kč
Unit Price with VAT:70,40990 Kč