
1047457 | |
|---|---|
DigiKey Part Number | 277-1047457-ND |
Manufacturer | |
Manufacturer Product Number | 1047457 |
Description | TERM BLK 19POS BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Brown Middle 21.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 1047457 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Voltage - UL 300 V |
Packaging Bulk | Features Block of 9 |
Part Status Active | Housing Color Brown |
Type Middle | Length 2.287" (58.10mm) |
Mounting Type DIN Rail | Height (Max) 1.118" (28.40mm) |
Number of Positions 19 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 21.6mm | Operating Temperature -60°C ~ 105°C |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,89000 Kč | 172,89 Kč |
| Unit Price without VAT: | 172,89000 Kč |
|---|---|
| Unit Price with VAT: | 209,19690 Kč |


