
1046881 | |
|---|---|
DigiKey Part Number | 277-1046881-ND |
Manufacturer | |
Manufacturer Product Number | 1046881 |
Description | DC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 1046881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 32V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4 kV | |
Applications | Hazardous Locations, ITE (Commercial), Laboratory | |
Efficiency | 94.7% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Remote On/Off | |
Size / Dimension | 4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) | |
Approval Agency | CB, CSA, cULus, UL | |
Standard Number | 60950-1; 61010-1; ATEX; IECEx | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 123,54000 Kč | 12 123,54 Kč |
| Unit Price without VAT: | 12 123,54000 Kč |
|---|---|
| Unit Price with VAT: | 14 669,48340 Kč |







