
1046803 | |
|---|---|
DigiKey Part Number | 277-1046803-ND |
Manufacturer | |
Manufacturer Product Number | 1046803 |
Description | DC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 240W 24V |
Datasheet | Datasheet |
EDA/CAD Models | 1046803 Models |
Category | Form Din Rail |
Manufacturer Phoenix Contact | Power - Rated 240W |
Series | Voltage - Output 24V |
Packaging Box | Input Connector Screw Terminals |
Part Status Active | Output Connector Screw Terminals |
Type Standby (No Regulation) | Approval Agency CSA, CSAus, cUL, TUV, UL |
Applications General Purpose, Industrial Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 253,20000 Kč | 6 253,20 Kč |
| Unit Price without VAT: | 6 253,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 566,37200 Kč |








