
1046800 | |
|---|---|
DigiKey Part Number | 277-1046800-ND |
Manufacturer | |
Manufacturer Product Number | 1046800 |
Description | DC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 24V |
Datasheet | Datasheet |
EDA/CAD Models | 1046800 Models |
Category | Form Din Rail |
Manufacturer Phoenix Contact | Power - Rated 120W |
Series | Voltage - Output 24V |
Packaging Box | Input Connector Screw Terminals |
Part Status Active | Output Connector Screw Terminals |
Type Standby (No Regulation) | Approval Agency cUL, cULus, SI-SIQ, TUV, UL |
Applications General Purpose, Industrial Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 741,56000 Kč | 4 741,56 Kč |
| Unit Price without VAT: | 4 741,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 737,28760 Kč |










