
1045936 | |
|---|---|
DigiKey Part Number | 277-1045936-ND |
Manufacturer | |
Manufacturer Product Number | 1045936 |
Description | TERM BLK 2POS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block White Middle 4.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1045936 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 500 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-2.5mm² |
Type Middle | Housing Color White |
Mounting Type Direct Mount | Length 0.850" (21.60mm) |
Number of Positions 2 | Height (Max) 0.697" (17.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 4.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 17.5 A | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











