


1043501 | |
|---|---|
DigiKey Part Number | 277-1043501-ND |
Manufacturer | |
Manufacturer Product Number | 1043501 |
Description | MEMORY CARD FLASH 2GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card FLASH 2GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | FLASH | |
Memory Size | 2GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 978,22000 Kč | 1 978,22 Kč |
| Unit Price without VAT: | 1 978,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 393,64620 Kč |

