
1039020 | |
|---|---|
DigiKey Part Number | 1039020-ND |
Manufacturer | |
Manufacturer Product Number | 1039020 |
Description | CIRC CBL 12POS RCPT TO WIRE 82.' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 82.0' (25.0m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 12 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 469,56000 Kč | 5 469,56 Kč |
| Unit Price without VAT: | 5 469,56000 Kč |
|---|---|
| Unit Price with VAT: | 6 618,16760 Kč |



