Terminal Block Connector 4 Position Feed Through Yellow 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1037089

DigiKey Part Number
1037089-ND
Manufacturer
Manufacturer Product Number
1037089
Description
DOUBLE-LEVEL TERM BLOCK PUSH IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Yellow 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1037089 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
22 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč