Housing X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing X
1037061
1037061

1037061

DigiKey Part Number
277-17747-ND
Manufacturer
Manufacturer Product Number
1037061
Description
HOUSING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Housing X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Housing
Size / Dimension
-
Height
-
Area (L x W)
-
Design
-
Material
-
Color
-
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1802,75000 Kč802,75 Kč
5686,21400 Kč3 431,07 Kč
10641,38400 Kč6 413,84 Kč
25586,58320 Kč14 664,58 Kč
50549,43780 Kč27 471,89 Kč
Manufacturers Standard Package
Unit Price without VAT:802,75000 Kč
Unit Price with VAT:971,32750 Kč