Housing X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing X
1036922
1036922

1036922

DigiKey Part Number
277-17746-ND
Manufacturer
Manufacturer Product Number
1036922
Description
HOUSING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Housing X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Housing
Size / Dimension
-
Height
-
Area (L x W)
-
Design
-
Material
-
Color
-
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1886,96000 Kč886,96 Kč
5856,84400 Kč4 284,22 Kč
Manufacturers Standard Package
Unit Price without VAT:886,96000 Kč
Unit Price with VAT:1 073,22160 Kč