
1036755 | |
|---|---|
DigiKey Part Number | 277-17745-ND |
Manufacturer | |
Manufacturer Product Number | 1036755 |
Description | HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing Cover and PCB included X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Cover and PCB included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,02000 Kč | 1 246,02 Kč |
| 5 | 1 065,22800 Kč | 5 326,14 Kč |
| 10 | 995,64100 Kč | 9 956,41 Kč |
| 25 | 910,55720 Kč | 22 763,93 Kč |
| 50 | 900,38160 Kč | 45 019,08 Kč |
| Unit Price without VAT: | 1 246,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,68420 Kč |


