
1034484 | |
|---|---|
DigiKey Part Number | 277-1034484-ND |
Manufacturer | |
Manufacturer Product Number | 1034484 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1034484 Models |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |

