
1032921 | |
|---|---|
DigiKey Part Number | 277-1032921-ND |
Manufacturer | |
Manufacturer Product Number | 1032921 |
Description | SOLID STATE 1PHASE 30A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 1032921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 24VDC | |
Voltage - Load | 42 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 539,29000 Kč | 2 539,29 Kč |
| Unit Price without VAT: | 2 539,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 072,54090 Kč |


