General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1032526

DigiKey Part Number
277-1032526-ND
Manufacturer
Manufacturer Product Number
1032526
Description
REL-IR-BL/L- 24DC/2X21
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
32 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cULus, EAC, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
750 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč