
1030649 | |
|---|---|
DigiKey Part Number | 277-1030649-ND |
Manufacturer | |
Manufacturer Product Number | 1030649 |
Description | PV-ED6/Y-120(2+/1-) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin Connector to Photovoltaic Socket Connector 1 Line 0.43' (0.13m) 5.12" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Photovoltaic Pin Connector to Photovoltaic Socket Connector | |
Number of Lines | 1 | |
Cable Length - Unexposed | 0.43' (0.13m) 5.12" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 909,00300 Kč | 9 090,03 Kč |
| Unit Price without VAT: | 909,00300 Kč |
|---|---|
| Unit Price with VAT: | 1 099,89363 Kč |










