1027610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027610

DigiKey Part Number
277-18493-ND
Manufacturer
Manufacturer Product Number
1027610
Description
TERM BLOCK PLUG 16POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1027610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Housing for Female Sockets
Number of Positions
16
Positions Per Level
8
Number of Levels
2
Pitch
0.100" (2.54mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Crimp
Mounting Type
Free Hanging (In-Line)
Current - IEC
6A
Voltage - IEC
160 V
Wire Gauge or Range - AWG
18-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.75mm²
Color
Black
Operating Temperature
-55°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
4.1-4.5mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,66000 Kč36,66 Kč
1026,18300 Kč261,83 Kč
2522,85480 Kč571,37 Kč
5021,32580 Kč1 066,29 Kč
Manufacturers Standard Package
Unit Price without VAT:36,66000 Kč
Unit Price with VAT:44,35860 Kč