
1026932 | |
|---|---|
DigiKey Part Number | 277-1026932-ND |
Manufacturer | |
Manufacturer Product Number | 1026932 |
Description | FL SWITCH 1001T-4POE-GT-SFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1026932 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 18V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 910,94000 Kč | 16 910,94 Kč |
| Unit Price without VAT: | 16 910,94000 Kč |
|---|---|
| Unit Price with VAT: | 20 462,23740 Kč |


