
1020363 | |
|---|---|
DigiKey Part Number | 1020363-ND |
Manufacturer | |
Manufacturer Product Number | 1020363 |
Description | SACC-MIN-SEAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Seal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | Panel Feed-Through Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


