Communications Module DIN Rail 19.2 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Communications Module DIN Rail 19.2 ~ 30VDC
PLCnext and the Digital Factory

1020304

DigiKey Part Number
277-1020304-ND
Manufacturer
Manufacturer Product Number
1020304
Description
COMMUNICATIONS MODULE 19.2-30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 19.2 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
1020304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
Axioline F Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
19.2 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 982,67000 Kč6 982,67 Kč
Manufacturers Standard Package
Unit Price without VAT:6 982,67000 Kč
Unit Price with VAT:8 449,03070 Kč