

1020095 | |
---|---|
DigiKey Part Number | 277-17929-ND |
Manufacturer | |
Manufacturer Product Number | 1020095 |
Description | CIRCUIT BRAKER 15A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1020095 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 078,16000 Kč | 1 078,16 Kč |
Unit Price without VAT: | 1 078,16000 Kč |
---|---|
Unit Price with VAT: | 1 304,57360 Kč |