Circuit Breaker Thermal Magnetic 30A 277 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 30A 277 V AC 125 V DC Lever DIN Rail
1019945
1019945
Circuit Breaker Basics - Another Teaching Moment

1019945

DigiKey Part Number
277-17786-ND
Manufacturer
Manufacturer Product Number
1019945
Description
CIRCUIT BRAKER 30A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 277 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1019945 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
cULus, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Factory Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1724,64000 Kč724,64 Kč
Manufacturers Standard Package
Unit Price without VAT:724,64000 Kč
Unit Price with VAT:876,81440 Kč