


1019924 | |
|---|---|
DigiKey Part Number | 277-17766-ND |
Manufacturer | |
Manufacturer Product Number | 1019924 |
Description | CIRCUIT BRAKER 32A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1019924 Models |
Category | Current Rating (Amps) 32A |
Manufacturer Phoenix Contact | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 60 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency cULus, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,43000 Kč | 362,43 Kč |
| Unit Price without VAT: | 362,43000 Kč |
|---|---|
| Unit Price with VAT: | 438,54030 Kč |




