Circuit Breaker Thermal Magnetic 4A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 4A 277 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

1019911

DigiKey Part Number
277-17753-ND
Manufacturer
Manufacturer Product Number
1019911
Description
CIRCUIT BREAKER 4A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1019911 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
60 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
cULus, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1362,43000 Kč362,43 Kč
Manufacturers Standard Package
Unit Price without VAT:362,43000 Kč
Unit Price with VAT:438,54030 Kč