
1019724 | |
|---|---|
DigiKey Part Number | 277-17741-ND |
Manufacturer | |
Manufacturer Product Number | 1019724 |
Description | CASE PLAS GRAY 5.709"L X 1.850"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Gray Cover Included 5.709" L x 1.850" W (145.00mm x 47.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1019724 Models |
Category | Size / Dimension 5.709" L x 1.850" W (145.00mm x 47.00mm) |
Manufacturer Phoenix Contact | Height 4.921" (125.00mm) |
Series | Design Cover Included |
Packaging Box | Material Plastic, Polycarbonate |
Part Status Active | Color Gray |
Container Type Case | Material Flammability Rating UL94 V-0 |
Platform Raspberry Pi B2, B3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,01000 Kč | 1 027,01 Kč |
| 10 | 712,98700 Kč | 7 129,87 Kč |
| Unit Price without VAT: | 1 027,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 242,68210 Kč |


