
1019581 | |
|---|---|
DigiKey Part Number | 277-1019581-ND |
Manufacturer | |
Manufacturer Product Number | 1019581 |
Description | TERM BLK 18POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Black Middle 46.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 1019581 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Features Block of 9 |
Type Middle | Housing Color Black |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 18 | Height (Max) 0.854" (21.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 46.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |










