
1019576 | |
|---|---|
DigiKey Part Number | 277-1019576-ND |
Manufacturer | |
Manufacturer Product Number | 1019576 |
Description | TERM BLK 12POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Black Middle 31.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 1019576 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Features Block of 6 |
Type Middle | Housing Color Black |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 12 | Height (Max) 0.854" (21.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |





