Plastic, Polyamide Housing 0.984" W x 3.031" H (25.00mm x 77.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing 0.984" W x 3.031" H (25.00mm x 77.00mm) Gray
Industrial Case System | Datasheet Preview

1019570

DigiKey Part Number
277-18148-ND
Manufacturer
Manufacturer Product Number
1019570
Description
UPPER PART OF HOUSING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.984" W x 3.031" H (25.00mm x 77.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1019570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
25mm Wide Housing
Size / Dimension
0.984" W x 3.031" H (25.00mm x 77.00mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
5118,21800 Kč591,09 Kč
10110,49100 Kč1 104,91 Kč
3099,27867 Kč2 978,36 Kč
5094,45740 Kč4 722,87 Kč
10088,28820 Kč8 828,82 Kč
25080,74572 Kč20 186,43 Kč
50076,22274 Kč38 111,37 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč