2 Position Terminal Block Black Middle 5.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019471

DigiKey Part Number
277-1019471-ND
Manufacturer
Manufacturer Product Number
1019471
Description
Interconnect Misc
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Black Middle 5.3mm
Datasheet
 Datasheet
EDA/CAD Models
1019471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
5.3mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
450 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Housing Color
Black
Length
1.126" (28.60mm)
Height (Max)
0.854" (21.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Operating Temperature
-60°C ~ 110°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3010,28900 Kč308,67 Kč
Manufacturers Standard Package
Unit Price without VAT:10,28900 Kč
Unit Price with VAT:12,44969 Kč