Connector Shield Connection For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019443

DigiKey Part Number
277-1019443-ND
Manufacturer
Manufacturer Product Number
1019443
Description
SHIELD CONNECTION CLAMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Shield Connection For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
1019443 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Shield Connection
Number of Positions
1
For Use With/Related Products
CLIPLINE Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,68000 Kč203,68 Kč
Unit Price without VAT:203,68000 Kč
Unit Price with VAT:246,45280 Kč