



1017517 | |
|---|---|
DigiKey Part Number | 277-17507-ND |
Manufacturer | |
Manufacturer Product Number | 1017517 |
Description | TERM BLK 5P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017517 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,61000 Kč | 75,61 Kč |
| 10 | 60,34500 Kč | 603,45 Kč |
| 25 | 60,19040 Kč | 1 504,76 Kč |
| Unit Price without VAT: | 75,61000 Kč |
|---|---|
| Unit Price with VAT: | 91,48810 Kč |





