


1017493 | |
|---|---|
DigiKey Part Number | 277-17495-ND |
Manufacturer | |
Manufacturer Product Number | 1017493 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017493 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 400 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 25 | 33,42880 Kč | 835,72 Kč |
| 50 | 33,00880 Kč | 1 650,44 Kč |
| 100 | 32,64980 Kč | 3 264,98 Kč |
| 250 | 32,25040 Kč | 8 062,60 Kč |
| 500 | 30,76710 Kč | 15 383,55 Kč |
| 1 000 | 29,17210 Kč | 29 172,10 Kč |
| 5 000 | 26,68665 Kč | 133 433,25 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |










