




1017491 | |
|---|---|
DigiKey Part Number | 277-17493-ND |
Manufacturer | |
Manufacturer Product Number | 1017491 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017491 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 400 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 16,83200 Kč | 420,80 Kč |
| 50 | 16,60100 Kč | 830,05 Kč |
| 100 | 16,39310 Kč | 1 639,31 Kč |
| 250 | 16,16176 Kč | 4 040,44 Kč |
| 500 | 16,01560 Kč | 8 007,80 Kč |
| 1 000 | 15,08937 Kč | 15 089,37 Kč |
| 5 000 | 13,58974 Kč | 67 948,70 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

