



1014423 | |
|---|---|
DigiKey Part Number | 277-1014423-ND |
Manufacturer | |
Manufacturer Product Number | 1014423 |
Description | CONN INSERT FEMALE 46POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 46+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1014423 Models |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Power |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 46+Ground | Contact Finish Silver |
Size B24 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,32000 Kč | 1 294,32 Kč |
| Unit Price without VAT: | 1 294,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,12720 Kč |



