1014047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1014047

DigiKey Part Number
277-1014047-ND
Manufacturer
Manufacturer Product Number
1014047
Description
PATG HF 1/18
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.22" W x 0.71" L (5.7mm x 18.0mm) Black Thermoplastic Polyurethane (TPU)
Datasheet
 Datasheet
EDA/CAD Models
1014047 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.22" W x 0.71" L (5.7mm x 18.0mm)
Cable Diameter
0.051" ~ 0.110" (1.30mm ~ 2.80mm)
Legend
Blank
Color
Black
Material
Thermoplastic Polyurethane (TPU)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0003,96793 Kč3 967,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96793 Kč
Unit Price with VAT:4,80120 Kč