
1014046 | |
|---|---|
DigiKey Part Number | 277-1014046-ND |
Manufacturer | |
Manufacturer Product Number | 1014046 |
Description | PATG HF 1/15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.22" W x 0.59" L (5.7mm x 15.0mm) Black Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
EDA/CAD Models | 1014046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.22" W x 0.59" L (5.7mm x 15.0mm) | |
Cable Diameter | 0.051" ~ 0.110" (1.30mm ~ 2.80mm) | |
Legend | Blank | |
Color | Black | |
Material | Thermoplastic Polyurethane (TPU) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,77109 Kč | 3 771,09 Kč |
| Unit Price without VAT: | 3,77109 Kč |
|---|---|
| Unit Price with VAT: | 4,56302 Kč |










