
1013988 | |
|---|---|
DigiKey Part Number | 277-18425-2-ND - Tape & Reel (TR) 277-18425-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1013988 |
Description | CONTACT PIN CRIMP 20-26AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 0.14-0.5mm² Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1013988 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 0.14-0.5mm² | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,19514 Kč | 10 975,70 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


