1010305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010305

DigiKey Part Number
277-1010305-ND
Manufacturer
Manufacturer Product Number
1010305
Description
TMC 83C 40A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1010305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
40A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cULus, TUV, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 347,91000 Kč1 347,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 347,91000 Kč
Unit Price with VAT:1 630,97110 Kč