



1007631 | |
|---|---|
DigiKey Part Number | 277-1007631-ND |
Manufacturer | |
Manufacturer Product Number | 1007631 |
Description | UT 2 5-3L BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Black 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1007631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 19 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |









