RF Ethernet 2.4GHz, 5GHz 802.11 a/b/g, Bluetooth v2.1+EDR Ethernet 100Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005957

DigiKey Part Number
277-17492-ND
Manufacturer
Manufacturer Product Number
1005957
Description
BLTOOTH/WLAN ETHERNET PORT ADAPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Ethernet 2.4GHz, 5GHz 802.11 a/b/g, Bluetooth v2.1+EDR Ethernet 100Mbps
Datasheet
 Datasheet
EDA/CAD Models
1005957 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Function
Ethernet
Modulation or Protocol
802.11 a/b/g, Bluetooth v2.1+EDR
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
16dBm
Data Rate (Max)
100Mbps
Features
Antenna Included
Voltage - Supply
9V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 393,90000 Kč13 393,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13 393,90000 Kč
Unit Price with VAT:16 206,61900 Kč