
1005305 | |
|---|---|
DigiKey Part Number | 277-5608-ND |
Manufacturer | |
Manufacturer Product Number | 1005305 |
Description | WIRE MARK TIE 40X17MM TRAN 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 1.57" W x 0.67" L (40.0mm x 17.0mm) Transparent Polyethylene (PE) |
Datasheet | Datasheet |
EDA/CAD Models | 1005305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 1.57" W x 0.67" L (40.0mm x 17.0mm) | |
Cable Diameter | 0.354" (9.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Polyethylene (PE) | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |



